
NGD4300DJ | |
|---|---|
DigiKey Part Number | 1727-NGD4300DJTR-ND - Tape & Reel (TR) 1727-NGD4300DJCT-ND - Cut Tape (CT) 1727-NGD4300DJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | NGD4300DJ |
Description | NGD4300D/SOT96/SO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 17V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 4ns, 3.5ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.43000 | $1.43 |
| 10 | $1.03600 | $10.36 |
| 25 | $0.93880 | $23.47 |
| 100 | $0.83120 | $83.12 |
| 250 | $0.77988 | $194.97 |
| 500 | $0.74896 | $374.48 |
| 1,000 | $0.72352 | $723.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.69666 | $1,741.65 |
| 5,000 | $0.68046 | $3,402.30 |
| 7,500 | $0.67650 | $5,073.75 |

