
PDZ10BGWJ | |
---|---|
DigiKey Part Number | 1727-7762-2-ND - Tape & Reel (TR) 1727-7762-1-ND - Cut Tape (CT) 1727-7762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ10BGWJ |
Description | DIODE ZENER 10V 365MW SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 365 mW ±2.2% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | PDZ10BGWJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.2% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.19000 | $0.19 |
10 | $0.11900 | $1.19 |
100 | $0.04300 | $4.30 |
500 | $0.03900 | $19.50 |
1,000 | $0.03100 | $31.00 |
2,000 | $0.03050 | $61.00 |
5,000 | $0.02600 | $130.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02100 | $210.00 |
20,000 | $0.01900 | $380.00 |
30,000 | $0.01863 | $558.90 |