
PDZ16BGWX | |
|---|---|
DigiKey Part Number | 1727-7704-2-ND - Tape & Reel (TR) 1727-7704-1-ND - Cut Tape (CT) 1727-7704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ16BGWX |
Description | DIODE ZENER 16V 365MW SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 365 mW ±2.06% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.06% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.11500 | $1.15 |
| 100 | $0.07120 | $7.12 |
| 500 | $0.05172 | $25.86 |
| 1,000 | $0.04539 | $45.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03732 | $111.96 |
| 6,000 | $0.03324 | $199.44 |
| 9,000 | $0.03115 | $280.35 |
| 15,000 | $0.02881 | $432.15 |
| 21,000 | $0.02742 | $575.82 |
| 30,000 | $0.02607 | $782.10 |
| 75,000 | $0.02310 | $1,732.50 |
| 150,000 | $0.02126 | $3,189.00 |
| 300,000 | $0.02031 | $6,093.00 |



