Parametric Equivalent

PMPB27EPAX | |
|---|---|
DigiKey Part Number | 1727-PMPB27EPAXTR-ND - Tape & Reel (TR) 1727-PMPB27EPAXCT-ND - Cut Tape (CT) 1727-PMPB27EPAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB27EPAX |
Description | MOSFET P-CH 30V 6.1A DFN2020MD-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 6.1A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 6.1A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1570 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta), 12.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.47900 | $4.79 |
| 100 | $0.30790 | $30.79 |
| 500 | $0.23398 | $116.99 |
| 1,000 | $0.21013 | $210.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.17980 | $539.40 |
| 6,000 | $0.16452 | $987.12 |
| 9,000 | $0.15674 | $1,410.66 |
| 15,000 | $0.14798 | $2,219.70 |
| 21,000 | $0.14720 | $3,091.20 |


