PMV160UP,215 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $0.36000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000

Similar


onsemi
In Stock: 0
Unit Price: $0.39000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.46000
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMV160UP,215

DigiKey Part Number
1727-1152-2-ND - Tape & Reel (TR)
1727-1152-1-ND - Cut Tape (CT)
1727-1152-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMV160UP,215
Description
MOSFET P-CH 20V 1.2A TO236AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 1.2A (Ta) 335mW (Ta), 2.17W (Tc) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PMV160UP,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
210mOhm @ 1.2A, 4.5V
Vgs(th) (Max) @ Id
950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
365 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
335mW (Ta), 2.17W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.39000$0.39
10$0.23700$2.37
100$0.14910$14.91
500$0.10816$54.08
1,000$0.07770$77.70
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.07847$235.41
6,000$0.07108$426.48
9,000$0.06732$605.88
15,000$0.06308$946.20
21,000$0.06062$1,273.02
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.