
PSMN2R8-25MLC,115 | |
---|---|
DigiKey Part Number | 1727-7139-2-ND - Tape & Reel (TR) 1727-7139-1-ND - Cut Tape (CT) 1727-7139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN2R8-25MLC,115 |
Description | MOSFET N-CH 25V 70A LFPAK33 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 70A (Tc) 88W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | PSMN2R8-25MLC,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.8mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.15V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 37.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2432 pF @ 12.5 V | |
FET Feature | - | |
Power Dissipation (Max) | 88W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.11000 | $1.11 |
10 | $0.82800 | $8.28 |
100 | $0.56510 | $56.51 |
500 | $0.51636 | $258.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.42037 | $630.56 |