
PTVS30VS1UTR,115 | |
---|---|
DigiKey Part Number | 1727-1410-2-ND - Tape & Reel (TR) 1727-1410-1-ND - Cut Tape (CT) 1727-1410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS30VS1UTR,115 |
Description | TVS DIODE 30VWM 48.4VC SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 185°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.55000 | $0.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.12409 | $372.27 |
6,000 | $0.11299 | $677.94 |
9,000 | $0.10734 | $966.06 |
15,000 | $0.10098 | $1,514.70 |
21,000 | $0.09722 | $2,041.62 |
30,000 | $0.09356 | $2,806.80 |
75,000 | $0.08750 | $6,562.50 |