Parametric Equivalent
Parametric Equivalent



PTVS40VP1UTP-QX | |
|---|---|
DigiKey Part Number | 1727-PTVS40VP1UTP-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | PTVS40VP1UTP-QX |
Description | TVS DIODE 40VWM 64.5VC SOD1285 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 185°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.17750 | $532.50 |
| 6,000 | $0.16238 | $974.28 |
| 9,000 | $0.15467 | $1,392.03 |
| 15,000 | $0.14601 | $2,190.15 |
| 21,000 | $0.14490 | $3,042.90 |


