


PZU10B2A,115 | |
---|---|
DigiKey Part Number | 1727-PZU10B2A,115TR-ND - Tape & Reel (TR) 1727-PZU10B2A,115CT-ND - Cut Tape (CT) 1727-PZU10B2A,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU10B2A,115 |
Description | DIODE ZENER 10V 320MW SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 320 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 320 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.10900 | $1.09 |
100 | $0.05000 | $5.00 |
500 | $0.04900 | $24.50 |
1,000 | $0.04800 | $48.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.02625 | $78.75 |