


PZU18B3A,115 | |
---|---|
DigiKey Part Number | 1727-8190-2-ND - Tape & Reel (TR) 1727-8190-1-ND - Cut Tape (CT) 1727-8190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU18B3A,115 |
Description | DIODE ZENER 18V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 18 V 320 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 320 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 13 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.23000 | $0.23 |
10 | $0.14200 | $1.42 |
100 | $0.08820 | $8.82 |
500 | $0.06458 | $32.29 |
1,000 | $0.05692 | $56.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.04318 | $129.54 |
6,000 | $0.03861 | $231.66 |
9,000 | $0.03627 | $326.43 |
15,000 | $0.03365 | $504.75 |
21,000 | $0.03209 | $673.89 |
30,000 | $0.03058 | $917.40 |
75,000 | $0.02726 | $2,044.50 |
150,000 | $0.02521 | $3,781.50 |
300,000 | $0.02348 | $7,044.00 |