


PZU3.3B1A-QX | |
---|---|
DigiKey Part Number | 1727-PZU3.3B1A-QXTR-ND - Tape & Reel (TR) 1727-PZU3.3B1A-QXCT-ND - Cut Tape (CT) 1727-PZU3.3B1A-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU3.3B1A-QX |
Description | DIODE ZENER 3.23V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 3.23 V 320 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 320 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.24000 | $0.24 |
10 | $0.14800 | $1.48 |
100 | $0.09210 | $9.21 |
500 | $0.06754 | $33.77 |
1,000 | $0.05958 | $59.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.04480 | $134.40 |
6,000 | $0.04008 | $240.48 |
9,000 | $0.03768 | $339.12 |
15,000 | $0.03497 | $524.55 |
21,000 | $0.03336 | $700.56 |
30,000 | $0.03180 | $954.00 |
75,000 | $0.02837 | $2,127.75 |
150,000 | $0.02625 | $3,937.50 |
300,000 | $0.02447 | $7,341.00 |