
US3MJ | |
|---|---|
DigiKey Part Number | 1727-US3MJTR-ND - Tape & Reel (TR) 1727-US3MJCT-ND - Cut Tape (CT) 1727-US3MJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | US3MJ |
Description | US3M/SOD1003/SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 23pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06988 | $209.64 |
| 6,000 | $0.06289 | $377.34 |
| 9,000 | $0.05932 | $533.88 |
| 15,000 | $0.05531 | $829.65 |
| 21,000 | $0.05294 | $1,111.74 |
| 30,000 | $0.05063 | $1,518.90 |
| 75,000 | $0.04556 | $3,417.00 |
| 150,000 | $0.04545 | $6,817.50 |

