
NANE24X136WTMG1R561G1MF | |
|---|---|
DigiKey Part Number | 4835-NANE24X136WTMG1R561G1MF-ND |
Manufacturer | |
Manufacturer Part Number | NANE24X136WTMG1R561G1MF |
Description | RF ANT EXT 24X136 1575MHz GNSS |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NIC Components Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | GPS, GLONASS | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.561GHz ~ 1.602GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 2 | |
Gain | 1.6dBi | |
Features | - | |
Termination | SMA Male | |
Grade | - | |
Mounting Type | Connector Mount | |
Applications | GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |


