
NEZVL224Z5.5V12.5X10.5TRF | |
---|---|
DigiKey Part Number | 4835-NEZVL224Z5.5V12.5X10.5TRFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NEZVL224Z5.5V12.5X10.5TRF |
Description | CAP SMT12.5X10.50.22F5.5VDC |
Customer Reference | |
Detailed Description | 220 mF (EDLC) Supercapacitor 5.5 V 45Ohm 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NIC Components Corp | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 220 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 45Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $2.05400 | $513.50 |