
NGCL1206UV1R575G3TRF | |
---|---|
DigiKey Part Number | 4835-NGCL1206UV1R575G3TRFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NGCL1206UV1R575G3TRF |
Description | RF ANT CER CHIP 1206 1575Mhz SO |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, GLONASS, GPS, Wi-Fi, WLAN Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NIC Components Corp | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | GPS, Navigation, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.442GHz | |
Frequency Range | 1.57542Hz ~ 5.85GHz | |
Antenna Type | Chip | |
Number of Bands | 3 | |
VSWR | 2 | |
Gain | 1.5dBi | |
Termination | Solder | |
Mounting Type | Surface Mount | |
Applications | Bluetooth, GLONASS, GPS, Wi-Fi, WLAN |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |