

GYB1E331MCQ1GS | |
---|---|
DigiKey Part Number | 493-17888-2-ND - Tape & Reel (TR) 493-17888-1-ND - Cut Tape (CT) 493-17888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1E331MCQ1GS |
Description | CAP ALUMHYB 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | GYB1E331MCQ1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 375 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.52000 | $1.52 |
10 | $0.98100 | $9.81 |
50 | $0.75680 | $37.84 |
100 | $0.68600 | $68.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.56422 | $282.11 |
1,000 | $0.52587 | $525.87 |
1,500 | $0.50651 | $759.76 |
2,500 | $0.48494 | $1,212.35 |
3,500 | $0.47226 | $1,652.91 |
5,000 | $0.46001 | $2,300.05 |
12,500 | $0.43343 | $5,417.88 |