

RNE1C561MDNASQKX | |
---|---|
DigiKey Part Number | 493-16409-2-ND - Tape & Reel (TR) 493-16409-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNE1C561MDNASQKX |
Description | CAP ALUM POLY 560UF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 16 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNE1C561MDNASQKX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.63000 | $1.63 |
10 | $1.05800 | $10.58 |
50 | $0.81940 | $40.97 |
100 | $0.74380 | $74.38 |
500 | $0.61372 | $306.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.57276 | $572.76 |
2,000 | $0.53874 | $1,077.48 |
3,000 | $0.52157 | $1,564.71 |
5,000 | $0.50244 | $2,512.20 |
7,000 | $0.49120 | $3,438.40 |
10,000 | $0.48035 | $4,803.50 |