
SM-43TA104 | |
---|---|
DigiKey Part Number | SM-43TA104TR-ND - Tape & Reel (TR) SM-43TA104CT-ND - Cut Tape (CT) SM-43TA104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM-43TA104 |
Description | TRIMMER 100K OHM 0.25W J LEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-43TA104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 5.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.181" Face (4.80mm x 4.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.89000 | $3.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.13464 | $1,067.32 |