
NJL5313R-TE4 | |
|---|---|
DigiKey Part Number | 2129-NJL5313R-TE4TR-ND - Tape & Reel (TR) 2129-NJL5313R-TE4CT-ND - Cut Tape (CT) 2129-NJL5313R-TE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJL5313R-TE4 |
Description | SENSOR BIOMONITOR SENSOR CURRENT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Biomonitoring Sensor Sensor Current Output |
Datasheet | Datasheet |
EDA/CAD Models | NJL5313R-TE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Biomonitoring Sensor | |
Output Type | Current | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.02000 | $6.02 |
| 10 | $4.51700 | $45.17 |
| 100 | $3.63280 | $363.28 |
| 500 | $3.30480 | $1,652.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.70000 | $8,100.00 |

