



NJM2884U2-33-TE2 | |
---|---|
DigiKey Part Number | 2129-NJM2884U2-33-TE2TR-ND - Tape & Reel (TR) 2129-NJM2884U2-33-TE2CT-ND - Cut Tape (CT) 2129-NJM2884U2-33-TE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM2884U2-33-TE2 |
Description | IC REG LINEAR 3.3V 500MA SOT89-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 9V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.98000 | $0.98 |
10 | $0.70800 | $7.08 |
25 | $0.63880 | $15.97 |
100 | $0.56260 | $56.26 |
250 | $0.52632 | $131.58 |
500 | $0.50442 | $252.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.48640 | $486.40 |
2,000 | $0.47156 | $943.12 |
3,000 | $0.46413 | $1,392.39 |
5,000 | $0.45590 | $2,279.50 |
7,000 | $0.45108 | $3,157.56 |
10,000 | $0.44646 | $4,464.60 |