

RP114N271D-TR-FE | |
---|---|
DigiKey Part Number | 2129-RP114N271D-TR-FETR-ND - Tape & Reel (TR) 2129-RP114N271D-TR-FECT-ND - Cut Tape (CT) 2129-RP114N271D-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP114N271D-TR-FE |
Description | IC REG LINEAR 2.7V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.77000 | $0.77 |
10 | $0.55000 | $5.50 |
25 | $0.49440 | $12.36 |
100 | $0.43320 | $43.32 |
250 | $0.40412 | $101.03 |
500 | $0.38658 | $193.29 |
1,000 | $0.37214 | $372.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.35430 | $1,062.90 |