

RP173K331B-TR | |
---|---|
DigiKey Part Number | 2129-RP173K331B-TR-ND - Tape & Reel (TR) 2129-RP173K331B-CT-ND - Cut Tape (CT) 2129-RP173K331B-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP173K331B-TR |
Description | IC REG LINEAR 3.3V 150MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN(PL)1010-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 11V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.05V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.7 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | DFN(PL)1010-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.41000 | $0.41 |
10 | $0.28300 | $2.83 |
25 | $0.25160 | $6.29 |
100 | $0.21780 | $21.78 |
250 | $0.20156 | $50.39 |
500 | $0.19182 | $95.91 |
1,000 | $0.18377 | $183.77 |
2,500 | $0.17529 | $438.23 |
5,000 | $0.17017 | $850.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.16596 | $1,659.60 |
20,000 | $0.16250 | $3,250.00 |
30,000 | $0.16076 | $4,822.80 |
50,000 | $0.15884 | $7,942.00 |