
ACI-0.5-P | |
---|---|
DigiKey Part Number | 3249-ACI-0.5-P-ND |
Manufacturer | |
Manufacturer Product Number | ACI-0.5-P |
Description | AC CURRENT INDICATOR, REMOTE LED |
Customer Reference | |
Detailed Description | Current Sensor 500mA 1 Channel Current Indicator Unidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | LED | |
Sensitivity | - | |
Frequency | 50Hz ~ 400Hz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | - | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -20°C ~ 50°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.33000 | $41.33 |