
AS1-NOU-FT-GO | |
---|---|
DigiKey Part Number | 3249-AS1-NOU-FT-GO-ND |
Manufacturer | |
Manufacturer Product Number | AS1-NOU-FT-GO |
Description | CURRENT SWITCH 0.75 A, N.O. |
Customer Reference | |
Detailed Description | Current Sensor 1A, 150A (Selectable) 1 Channel Transformer w/Conditioning Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Relay, NO | |
Sensitivity | - | |
Frequency | 6Hz ~ 100Hz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | - | |
Response Time | 120ms | |
Current - Supply (Max) | - | |
Operating Temperature | -20°C ~ 50°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $124.00000 | $124.00 |