
AT2-005-000-FT | |
|---|---|
DigiKey Part Number | 3249-AT2-005-000-FT-ND |
Manufacturer | |
Manufacturer Part Number | AT2-005-000-FT |
Description | CURRENT SEN XFMR 100A,150A,200A |
Customer Reference | |
Detailed Description | Current Sensor 100A, 150A, 200A (Selectable) 1 Channel Transformer w/Conditioning Unidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, 0V ~ 5V | |
Sensitivity | - | |
Frequency | 50Hz ~ 60Hz | |
Linearity | - | |
Accuracy | ±1% | |
Voltage - Supply | - | |
Response Time | 100ms | |
Current - Supply (Max) | - | |
Operating Temperature | -20°C ~ 50°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module |





