
HB02KW01 | |
---|---|
DigiKey Part Number | HB02KW01-ND |
Manufacturer | |
Manufacturer Product Number | HB02KW01 |
Description | SW IND PB RND BK SILVER SLD LUG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED | |
Lamp Color | - | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | - | |
Voltage | - | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.13mm) | |
Lens Size | 7.40mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.27000 | $6.27 |
10 | $5.67800 | $56.78 |
25 | $5.45840 | $136.46 |
50 | $5.29800 | $264.90 |
100 | $5.14220 | $514.22 |
250 | $4.94308 | $1,235.77 |
500 | $4.79756 | $2,398.78 |
1,000 | $4.65629 | $4,656.29 |