
IS15ANCP4CF | |
|---|---|
DigiKey Part Number | 6281-IS15ANCP4CF-ND |
Manufacturer | |
Manufacturer Product Number | IS15ANCP4CF |
Description | PROGRAMMABLE SWITCH AND DISPLAY |
Customer Reference | |
Detailed Description | Programmable Display Switch Pushbutton, LCD Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | * | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Pushbutton, LCD | |
Display Mode | - | |
LED Color | - | |
Viewing Area | - | |
Face Size | - | |
Pixel Format | 36 x 24 | |
Circuit | - | |
Switch Function | - | |
Contact Rating @ Voltage | - | |
Supply Voltage | 3.0 ~ 5.5VDC | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | PC Pin | |
Operating Temperature | -20°C ~ 55°C | |
Operating Force | - | |
LED Forward Current | - | |
LED Forward Voltage | - | |
Travel Range | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.12000 | $33.12 |

