
IS15SBFP4B | |
|---|---|
DigiKey Part Number | 6281-IS15SBFP4B-ND |
Manufacturer | |
Manufacturer Product Number | IS15SBFP4B |
Description | IS LCD 36x24 BW COMPACT |
Customer Reference | |
Detailed Description | Programmable Display Switch Pushbutton, LCD SPST-NO 0.1A @ 12VDC Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Pushbutton, LCD | |
Display Mode | Black and White, FSTN Positive | |
LED Color | White, Super Bright | |
Viewing Area | 13.0mm L x 10.7mm W | |
Face Size | 19.0mm L x 18.0mm W | |
Pixel Format | 36 x 24 | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 12VDC | |
Supply Voltage | 3.0 ~ 5.5VDC | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | 0°C ~ 40°C | |
Operating Force | 224gf | |
LED Forward Current | 20mA | |
LED Forward Voltage | 3.6VDC | |
Travel Range | 1.8mm | |
Style | Compact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.62000 | $35.62 |

