
M2022B2B1A01-AT401S | |
---|---|
DigiKey Part Number | 3937-M2022B2B1A01-AT401S-ND |
Manufacturer | |
Manufacturer Product Number | M2022B2B1A01-AT401S |
Description | BUSHING MOUNT MINIATURE TOGGLE |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.04000 | $50.04 |
10 | $46.47300 | $464.73 |
100 | $21.69090 | $2,169.09 |
250 | $19.03636 | $4,759.09 |
2,500 | $16.90909 | $42,272.72 |