


GU128X32D-D903S | |
---|---|
DigiKey Part Number | 286-1101-ND |
Manufacturer | |
Manufacturer Product Number | GU128X32D-D903S |
Description | VFD GRAPHIC DISPLAY 128X32 GU-D |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Vacuum Fluorescent Display (VFD) 8 x 2 Graphic 5V I2C, SPI 98.00mm x 31.00mm x 9.60mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Noritake U.S.A., Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Outline L x W x H | 98.00mm x 31.00mm x 9.60mm | |
Viewing Area | 57.50mm L x 13.90mm W | |
Display Format | 8 x 2 | |
Display Type | Graphic | |
Format | 5 x 7 Dots | |
Voltage - Supply | 5V | |
Character Size | - | |
Number of Dots | 128 x 32 | |
Interface | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $226.38000 | $226.38 |