200L-3-2-3/15-113
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200L-3-1-3/15-4

DigiKey Part Number
4681-200L-3-1-3/15-4-ND
Manufacturer
Manufacturer Product Number
200L-3-1-3/15-4
Description
Mechanical Pressure Switch
Customer Reference
Detailed Description
Pressure Sensor 3PSI ~ 15PSI (20.68kPa ~ 103.42kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NOSHOK, Inc.
Series
Packaging
Case
Part Status
Active
Applications
Industrial Automation
Pressure Type
Switch
Operating Pressure
3PSI ~ 15PSI (20.68kPa ~ 103.42kPa)
Output Type
SPDT
Output
-
Accuracy
-
Voltage - Supply
-
Port Size
Male - 1/8" (3.18mm) NPT
Port Style
Threaded
Features
-
Termination Style
Quick Connects
Maximum Pressure
350PSI (2413.16kPa)
Operating Temperature
-20°C ~ 80°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
MARKETPLACE PRODUCT
Will ship in approximately 3 days from NOSHOK, Inc.
FREE SHIPPING on orders of $30.00 or more for products shipped by NOSHOK, Inc.
All prices are in USD
Case
QuantityUnit PriceExt Price
1$66.34000$66.34