
400H-3-2-300/3600-8 | |
---|---|
DigiKey Part Number | 4681-400H-3-2-300/3600-8-ND |
Manufacturer | |
Manufacturer Product Number | 400H-3-2-300/3600-8 |
Description | Heavy-Duty Pressure Switch |
Customer Reference | |
Detailed Description | 3/2 Normally Closed/Normally Open Pressure Switch Manual Knob Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NOSHOK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pressure Switch | |
Function | 3/2 Normally Closed/Normally Open | |
Actuator Type | Manual Knob | |
Operating Pressure | 300 ~ 3600 PSI (20.68 ~ 248.21 bar) | |
Orifice Diameter | - | |
Fluid Type | - | |
Connection Method | Threaded 1/4" NPT Male | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Features | DIN EN 175301-803 Form A | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 80°C | |
Mechanical Life | 1,000,000 Cycles | |
Approval Agency | CE | |
Weight | 0.66 lb (299.37 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $170.71000 | $170.71 |