
628-10000-1-1H-14-3 | |
---|---|
DigiKey Part Number | 4681-628-10000-1-1H-14-3-ND |
Manufacturer | |
Manufacturer Product Number | 628-10000-1-1H-14-3 |
Description | Hammer Union Pressure Transmitte |
Customer Reference | |
Detailed Description | Pressure Sensor 0PSI ~ 10000PSI (0kPa ~ 68947.57kPa) Gauge 4 mA ~ 20 mA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NOSHOK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial | |
Pressure Type | Gauge | |
Operating Pressure | 0PSI ~ 10000PSI (0kPa ~ 68947.57kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±0.25% | |
Voltage - Supply | 10 ~ 28VDC | |
Port Size | - | |
Port Style | - | |
Features | Intrinsically Safe Hammer Union | |
Termination Style | - | |
Maximum Pressure | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,649.17000 | $2,649.17 |