


8103000102 | |
|---|---|
DigiKey Part Number | 3588-8103000102-ND |
Manufacturer | |
Manufacturer Part Number | 8103000102 |
Description | CONTROL TEMP 12-24-V PANEL MOUNT |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Type J, K, T) 12 ~ 24 VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Novus Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Temperature Controller (RTD, Type J, K, T) | |
Input Range | -200°C ~ 1370°C, -328°F ~ 2498°F | |
Output Type | Relay, Voltage (External SSR) | |
Control Method | On/Off, Proportional (PID) | |
Communications | - | |
Number of Characters Per Row | 4, 4 | |
Display Type | LED - Dual Color Characters | |
Display Characters - Height | 0.453" (11.50mm) | |
Voltage - Supply | 12 ~ 24 VDC | |
Panel Cutout Dimensions | Square - 45.50mm x 45.50mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Front, IP20 Rear | |
Features | Auto-Tuning, Sensor Fault Detection, Alarm Signaling | |
Operating Temperature | 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.18000 | $60.18 |
| 10 | $54.16000 | $541.60 |
| 50 | $48.14000 | $2,407.00 |








