8104210000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8104210000

DigiKey Part Number
3588-8104210000-ND
Manufacturer
Manufacturer Product Number
8104210000
Description
CONTROL TEMP 100-240V PANEL MNT
Customer Reference
Detailed Description
Temperature Controller (RTD, Type J, K, T) 100 ~ 240VAC/VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Novus Automation
Series
Packaging
Box
Part Status
Active
Type
Temperature Controller (RTD, Type J, K, T)
Input Range
-200°C ~ 1370°C, -328°F ~ 2498°F
Output Type
Relay, Voltage (External SSR)
Control Method
On/Off, Proportional (PID)
Communications
USB
Number of Characters Per Row
4, 4
Display Type
LED - Dual Color Characters
Voltage - Supply
100 ~ 240VAC/VDC
Panel Cutout Dimensions
Square - 45.50mm x 45.50mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Front, IP20 Rear
Features
USB Configurable, Ramp to Soak, Auto-Tuning, Sensor Fault Detection, Alarm Signaling
Operating Temperature
0°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Novus Automation
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.