820K481024
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

820K481024

DigiKey Part Number
3588-820K481024-ND
Manufacturer
Manufacturer Product Number
820K481024
Description
CTRL TEMP/PROC 100-240V/12-24V
Customer Reference
Detailed Description
Process, Temperature Controller (RTD, Voltage, Current, Type B, E, J, K, N, R, S, T) 100 ~ 240VAC/DC, 12 ~ 24VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Novus Automation
Series
Packaging
Bag
Part Status
Active
Type
Process, Temperature Controller (RTD, Voltage, Current, Type B, E, J, K, N, R, S, T)
Input Range
0 ~ 20mA, 0 ~ 10VDC
Output Type
Analog, Relay (2)
Control Method
On/Off, Proportional (PID)
Communications
RS-485 (Modbus)
Number of Characters Per Row
-
Display Type
LCD - Dual Color Characters
Display Characters - Height
-
Voltage - Supply
100 ~ 240VAC/DC, 12 ~ 24VDC
Panel Cutout Dimensions
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-20°C ~ 60°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Novus Automation
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.