
1N4148 | |
---|---|
DigiKey Part Number | 3845-1N4148-ND |
Manufacturer | NTE Electronics, Inc |
Manufacturer Product Number | 1N4148 |
Description | DIODE STANDARD 75V 150MA DO35 |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |