
GWN7630LR | |
|---|---|
DigiKey Part Number | 4736-GWN7630LR-ND |
Manufacturer | Grandstream |
Manufacturer Product Number | GWN7630LR |
Description | Outdoor Long-Range Wi-Fi 6 Acces |
Customer Reference | |
Detailed Description | RF Access Point 2.4GHz ~ 5GHz 802.11 a/ac/b/g/n Digital, Ethernet 1.733Gbps |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grandstream | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Access Point | |
Modulation or Protocol | 802.11 a/ac/b/g/n | |
Frequency | 2.4GHz ~ 5GHz | |
Applications | General Purpose | |
Interface | Digital, Ethernet | |
Sensitivity | -96dBm | |
Power - Output | 27dBm | |
Data Rate (Max) | 1.733Gbps | |
Features | Antenna Included, WEP, Wireless, WPA Security | |
Voltage - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $155.00000 | $155.00 |

