
GWN7660LR | |
---|---|
DigiKey Part Number | 4736-GWN7660LR-ND |
Manufacturer | Grandstream |
Manufacturer Product Number | GWN7660LR |
Description | Outdoor Long-Range Wi-Fi 6 Acces |
Customer Reference | |
Detailed Description | RF Access Point 2.4GHz ~ 5GHz 802.11 a/ac/ax/b/g/n Digital, Ethernet 1.201Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grandstream | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Access Point | |
Modulation or Protocol | 802.11 a/ac/ax/b/g/n | |
Frequency | 2.4GHz ~ 5GHz | |
Applications | General Purpose | |
Interface | Digital, Ethernet | |
Sensitivity | -95dBm | |
Power - Output | 30dBm | |
Data Rate (Max) | 1.201Gbps | |
Features | Antenna Included, WEP, Wireless, WPA Security | |
Voltage - Supply | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $169.00000 | $169.00 |