
548400 | |
---|---|
DigiKey Part Number | 3845-548400-ND |
Manufacturer | |
Manufacturer Product Number | 548400 |
Description | INSULATOR, 15MM HGT, M4 THREAD. |
Customer Reference | |
Detailed Description | Insulator For |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | nVent | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Insulator | |
For Use With/Related Products | - | |
Material | Polyamide (PA), Nylon, Glass Filled | |
Features | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.52000 | $1.52 |