
556670 | |
|---|---|
DigiKey Part Number | 3845-556670-ND |
Manufacturer | |
Manufacturer Part Number | 556670 |
Description | GROUND BRAID FLAT 0.91" X 0.3' |
Customer Reference | |
Detailed Description | Flat, Busbar Ground Braid 0.906" (23.00mm) - Width X 0.3' (0.10m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | nVent | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Flat, Busbar | |
Material | Copper, Tin Plated | |
Size, Supplied | 0.906" (23.00mm) - Width | |
Thickness | 0.059" (1.50mm) | |
Wire Gauge - Ends | - | |
Length | 0.3' (0.10m) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $6.39000 | $63.90 |



