
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | nVent | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Flat, Busbar | |
Material | Copper, Tinned | |
Size, Supplied | 0.866" (22.00mm) - Width | |
Thickness | 0.079" (2.01mm) | |
Wire Gauge - Ends | 2 AWG | |
Length | 0.8' (0.25m) | |
Base Product Number | - |


