



DM4A | |
---|---|
DigiKey Part Number | 5679-DM4A-ND |
Manufacturer | Gardner Bender |
Manufacturer Product Number | DM4A |
Description | Pocket Digital Multimeter |
Customer Reference | |
Detailed Description | Auto Pocket Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Battery Test, Diode Test Function Features Hold |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gardner Bender | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Pocket | |
Type | Digital (DMM) | |
Display Type | LCD | |
Display Count | 3999 | |
Function | Voltage, Current, Resistance, Capacitance, Temperature, Frequency | |
Functions, Extra | Battery Test, Diode Test | |
Features | Hold | |
Ranging | Auto | |
Response | - | |
Ratings | CAT II 600V | |
Includes | Battery |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.35000 | $41.35 |