
GCD-004 | |
---|---|
DigiKey Part Number | 5679-GCD-004-ND |
Manufacturer | Gardner Bender |
Manufacturer Product Number | GCD-004 |
Description | Electrical Degreaser |
Customer Reference | |
Detailed Description | Cleaner, Degreaser Electrical, Electronics 19 oz |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gardner Bender | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Cleaner, Degreaser | |
Chemical Component | - | |
Applications | Electrical, Electronics | |
Size | 19 oz | |
Shelf Life | - | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 122°F (50°C) or Below |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.76000 | $8.76 |