



SCE-3260 | |
---|---|
DigiKey Part Number | 5679-SCE-3260-ND |
Manufacturer | Gardner Bender |
Manufacturer Product Number | SCE-3260 |
Description | 2-in-1 Insulated Screwdriver |
Customer Reference | |
Detailed Description | Phillips, Slotted Screwdriver Set |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gardner Bender | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Phillips, Slotted | |
Includes | - | |
Features | 12-in-1, Ergonomic, Magnetic | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.53000 | $11.53 |