
NX2301P,215 | |
|---|---|
DigiKey Part Number | 2832-NX2301P,215TR-ND - Tape & Reel (TR) |
Manufacturer | NXP Semiconductors |
Manufacturer Part Number | NX2301P,215 |
Description | P-CHANNEL 20V 2A (TA) 400MW (TA) |
Customer Reference | |
Detailed Description | P-Channel 20 V 2A (Ta) 400mW (Ta), 2.8W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 380 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW (Ta), 2.8W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08000 | $800.00 |


