
ASL2416SHNY | |
---|---|
DigiKey Part Number | 568-13829-2-ND - Tape & Reel (TR) 568-13829-1-ND - Cut Tape (CT) 568-13829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASL2416SHNY |
Description | IC LED DRVR LIN PWM 1.5A 32HVQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output Linear Buck PWM Dimming 1.5A 32-HVQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Buck | |
Internal Switch(s) | No | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 10V | |
Voltage - Supply (Max) | 80V | |
Voltage - Output | 2.5V ~ 70V | |
Current - Output / Channel | 1.5A | |
Frequency | 100kHz ~ 2MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.26000 | $4.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $2.27623 | $13,657.38 |