MC33771BTA1AER2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $7.78624
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $5.71991
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $10.23071
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $6.92653
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $6.14466
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $5.71991
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $7.82584
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $5.75977
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $8.96095
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $6.90003
Datasheet
MC33771BTP2AER2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33771BTA1AER2

DigiKey Part Number
568-MC33771BTA1AER2TR-ND - Tape & Reel (TR)
568-MC33771BTA1AER2CT-ND - Cut Tape (CT)
568-MC33771BTA1AER2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC33771BTA1AER2
Description
IC BAT CNTRL LI-ION 7-14C 64LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Cell Controller IC Lithium Ion 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Cell Controller
Battery Chemistry
Lithium Ion
Number of Cells
7 ~ 14
Fault Protection
Over/Under Voltage
Interface
SPI
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Qualification
Mounting Type
Surface Mount
Package / Case
64-LQFP Exposed Pad
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.17000$18.17
10$14.45800$144.58
25$13.53000$338.25
100$12.51020$1,251.02
250$12.02408$3,006.02
500$11.73120$5,865.60
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$8.20889$12,313.34
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.