MC34978AEK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33975ATEKR2

DigiKey Part Number
568-14190-2-ND - Tape & Reel (TR)
568-14190-1-ND - Cut Tape (CT)
568-14190-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC33975ATEKR2
Description
IC INTERFACE SPECIALIZED 32SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Switch Monitoring Interface 32-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
MC33975ATEKR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Switch Monitoring
Interface
SPI Serial
Voltage - Supply
-
Package / Case
32-SSOP (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package
32-SOIC-EP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.91000$6.91
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.05322$4,053.22
2,000$3.96843$7,936.86
Manufacturers Standard Package