
MC33HB2000FK | |
---|---|
DigiKey Part Number | 568-14427-ND |
Manufacturer | |
Manufacturer Product Number | MC33HB2000FK |
Description | IC HALF BRIDGE DRIVER 3A 32QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Logic, PWM, SPI 32-PQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Interface | Logic, PWM, SPI | |
Technology | Power MOSFET | |
Applications | DC Motors, General Purpose | |
Voltage - Supply | 3.3V ~ 5V | |
Voltage - Load | 5V ~ 28V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-PowerQFN | |
Supplier Device Package | 32-PQFN (8x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
260 | $4.23938 | $1,102.24 |